
Thick film resistor array featuring 8 isolated elements, each with 470 Ohm resistance and 5% tolerance. This 16-pin surface mount component operates within a -55°C to 125°C temperature range and offers a DC rated voltage of 50V. The array utilizes concave SMD terminations and is packaged in tape and reel.
CTS 742C163471JTR technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 470R |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 742C163471JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
