This 4-resistor network is packaged in a 1206 case and features a terminal pitch of 0.8mm. The resistors have a resistance of 0R and are constructed using THICK FILM technology. The device is available on tape and reel and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C.
CTS 742X083000XPTR technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| RoHS | Compliant |
Download the complete datasheet for CTS 742X083000XPTR to view detailed technical specifications.
No datasheet is available for this part.