Thick film resistor array featuring 4 isolated elements, each with 100k Ohm resistance and 1% tolerance. This surface mount component operates within a -55°C to 125°C temperature range, offering 62.5mW power per element and a 200ppm/°C temperature coefficient. Packaged in a 1206 (3216 metric) molded case with matte tin contact plating, it measures 3.2mm in length, 1.6mm in depth, and 0.028 inches in height, with a 0.8mm terminal pitch. The array is supplied on tape and reel, with 5000 units per package.
CTS 742X0831003FP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742X0831003FP to view detailed technical specifications.
No datasheet is available for this part.