CTS 743C043101JP technical specifications.
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 743 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 743C043101JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.