CTS 743C043103JTR technical specifications.
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Power Per Element | 100mW |
| Resistance | 10kR |
| Series | 743 |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 743C043103JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.