
This isolated resistor network from CTS features two resistors with a total resistance of 12kR and a tolerance of 5%. The network is designed for surface mount technology (SMD) and is packaged in a 0805 case. The resistors are rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is RoHS compliant and is available in quantities of 4000 per reel.
CTS 743C043123JP technical specifications.
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | 74X |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 743C043123JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
