CTS 743C083102JPTR technical specifications.
| Package/Case | 2008 |
| Depth | 2mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 743C083102JPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.