Surface mount resistor network featuring isolated circuitry and thick film technology. Offers 4 elements, each rated at 100mW with a total power dissipation of 1W. Resistance value is 10kΩ with a 5% tolerance and a TCR of 200ppm/°C. Operates within a temperature range of -55°C to 125°C and supports a working voltage of 100V. Packaged in tape and reel for automated assembly.
CTS 743C083103JP technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 2mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Per Element | 100mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 743 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 743C083103JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.