This surface mount resistor features a resistance of 220kR with a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a molded case with a terminal pitch of 1.27mm and a termination of concave. It is RoHS compliant and suitable for surface mount applications.
CTS 743C0832203FP technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Matte |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for CTS 743C0832203FP to view detailed technical specifications.
No datasheet is available for this part.