CTS 743C083224JP technical specifications.
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Power Per Element | 100mW |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | 743 |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 743C083224JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.