CTS 743C083224JPTR technical specifications.
| Height | 600um |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Number of Contacts | 8 |
| Resistance | 220kR |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 743C083224JPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.