Surface mount resistor network featuring four isolated 330 Ohm thick film elements. Housed in an 0805 package with 1.27mm terminal pitch, this component offers a 5% resistance tolerance and 100mW power rating per element. Operating across a -55°C to 125°C temperature range, it supports up to 100V DC rated voltage.
CTS 743C083331JTR technical specifications.
| Case Code (Imperial) | 2008 |
| Case Code (Metric) | 5020 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Depth | 2mm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 330R |
| Series | 743 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 743C083331JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.