Surface mount resistor network featuring 4 isolated 82 Ohm elements, each with 100mW power dissipation. This 0805 package component offers a 5% resistance tolerance and operates within a -55°C to 125°C temperature range. With a 100V working voltage and matte tin contact plating, it is lead-free and RoHS compliant.
CTS 743C083820JP technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Power Per Element | 100mW |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | 743 |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.079inch |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 743C083820JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.