CTS 744C043000XP technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1012 |
| Case Size per Element | 1206 |
| Package Type | SMD |
| Package/Case | 1012(2 X 1206) |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 2.54 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.6 |
| Resistance Value | 0Ohm |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | 58756 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533100057 |
| Schedule B | 8533100057 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CTS 744C043000XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.