CTS 744C043471JP technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 744 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 744C043471JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.