Surface mount resistor network featuring isolated circuit configuration with four thick film elements. Each element offers 10 ohm resistance and 125mW power dissipation, with a maximum working voltage of 200V. The component utilizes a 1206 case code, measures 0.2 inches in length and 0.126 inches in width, and operates within a temperature range of -55°C to 125°C. Tin, matte contact plating and lead-free construction ensure RoHS compliance.
CTS 744C083100JP technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Power Per Element | 125mW |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | 744 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.126inch |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 744C083100JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.