Surface mount resistor array featuring 4 isolated resistors, each with a 120 Ohm resistance and 5% tolerance. This thick film component operates within a -55°C to 125°C temperature range and offers 125mW power per element. The 2012 case code (5131 metric) provides a compact form factor with a 1.27mm terminal pitch. Rated for 200V DC, it is supplied on tape and reel.
CTS 744C083121JTR technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5131 |
| Package/Case | 2012 |
| Circuit Type | Isolated |
| Depth | 3.2mm |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 120R |
| Series | 744 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 744C083121JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.