CTS 744C083333GP technical specifications.
| Lead Free | Lead Free |
| Number of Elements | 4 |
| Power Dissipation | 125mW |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Tolerance | 2% |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 744C083333GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.