CTS 744C083391J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 5.08 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.6 |
| Manufacturer Series | 744 |
| Series | 744C043/C083 |
| Resistance | 390 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for CTS 744C083391J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.