Surface mount resistor network featuring four isolated 390 Ohm thick film elements, each rated at 125mW. This component is housed in a 2012 (5131) imperial/metric case code, with a 1206 package size and 1.27mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it offers a 5% resistance tolerance and a DC rated voltage of 200V. The array measures 3.2mm in depth, 0.028 inches in height, 0.2 inches in length, and 0.126 inches in width, with a thickness of 600um and concave terminations.
CTS 744C083391JTR technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5131 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 3.2mm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 390R |
| Series | 744 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 744C083391JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.