
This 8-element resistor array is a surface mount device with a 2012(4 X 1206) package and a 39KΩ resistance value with a 2% tolerance. It is constructed using thick film technology and has a maximum operating temperature range of -55°C to 125°C. The device is rated for a maximum voltage of 200V and has a rectangular package shape with a 5.08mm length, 3.2mm depth, and 0.6mm height.
CTS 744C083393GP technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 2012 |
| Case Size per Element | 1206 |
| Package Type | SMD |
| Package/Case | 2012(4 X 1206) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.6 |
| Resistance Value | 39KOhm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 2% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 200V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | 58756 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533100020 |
| Schedule B | 8533100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 744C083393GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.