Surface mount resistor network featuring 4 isolated elements, each with a 470 Ohm resistance and 5% tolerance. This component offers a power dissipation of 125mW per element and a total of 125mW, with a maximum working voltage of 200V. Housed in a 1206 package code, it operates across a temperature range of -55°C to 125°C and is constructed with tin, matte contact plating. The device is lead-free, RoHS compliant, and supplied on tape and reel.
CTS 744C083471JP technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Power Per Element | 125mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 744 |
| Size Code | 1206 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.126inch |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 744C083471JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.