Thick film resistor array featuring 4 isolated elements, each with a 47kΩ resistance and 5% tolerance. This 8-pin, 2012-sized (4 x 1206) surface mount component offers 125mW power per element and a DC rated voltage of 200V. Operating across a -55°C to 125°C temperature range, it utilizes concave SMD terminations and is supplied in tape and reel packaging.
CTS 744C083473JTR technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 3.2mm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 47kR |
| Series | 744 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 744C083473JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.