Bussed resistor network, surface mount, 8 elements, 1kΩ resistance, 5% tolerance, 50V working voltage. Features thick film technology, 0.504W total power dissipation, and 62.5mW power per element. Operates from -55°C to 125°C with a 200ppm/°C temperature coefficient. Packaged in a 2512 (6432 metric) case code with matte tin plating and concave terminations. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 745C101102JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 745 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 745C101102JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.