
Surface mount resistor network featuring 8 isolated elements, each with a 2.2kR resistance and 5% tolerance. This thick film component is housed in a 2512 (6432 metric) package with tin, matte contact plating. Operating temperature range spans -55°C to 125°C, with a power rating of 62.5mW per element. The bussed circuit type and concave termination facilitate efficient circuit design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 745C101222JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | 745 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 745C101222JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.