
Surface mount resistor array featuring 8 isolated elements, each with a 4.7kΩ resistance and 5% tolerance. This thick film technology component is housed in a 2512 (6432 metric) molded package with matte tin plating. Operating across a -55°C to 125°C temperature range, it offers 62.5mW power dissipation per element and a working voltage of 50V.
CTS 745C101472JP technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 745 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 745C101472JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.