
Surface mount resistor array featuring 8 isolated resistors, each with a 470kR resistance and 5% tolerance. This thick film technology component is housed in a 2512 (6432 metric) case with concave tin, matte plated terminals. Operating across a -55°C to 125°C temperature range, it offers 62.5mW power per element and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 745C101474JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | 745 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 745C101474JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.