
The 745C101562JP is an 8-resistor bussed network from CTS, rated for 50V with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a tape and reel format with 4000 units per package. It is RoHS compliant and features a thick film technology with a termination of SMD/SMT.
CTS 745C101562JP technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 504mW |
| Radiation Hardening | No |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | 74X |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 745C101562JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
