This 8-resistor network features a resistance of 2kR and is packaged in a 4000-piece tape and reel configuration. Operating temperatures range from -55°C to 125°C. The device is RoHS compliant and made with thick film technology.
CTS 745X101202JP technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | 74X |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 745X101202JP to view detailed technical specifications.
No datasheet is available for this part.