Surface mount resistor network featuring a bussed circuit configuration and thick film technology. This component offers 8 isolated resistors, each rated for 31mW power dissipation and a DC rated voltage of 25V. The network has a total resistance of 1kR with a 5% tolerance and a temperature coefficient of 200ppm/°C. Housed in a 1206 (3216 metric) molded package, it provides 10 contacts with tin, matte plating and a terminal pitch of 0.64mm. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
CTS 746X101102JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 1.65mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 31mW |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 746 |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Convex |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 746X101102JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
