Surface mount resistor network featuring 8 isolated resistors and 10 contacts, with a bussed circuit type. Offers 150 Ohm resistance per element, 31mW power dissipation per element, and a 25V DC rated voltage. Operates across a -55°C to 125°C temperature range, housed in a 1206 (3216 metric) SMD/SMT package with 5% tolerance. Constructed with thick film technology and is lead-free and RoHS compliant.
CTS 746X101151JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Bussed |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | 746 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 746X101151JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
