
Surface mount resistor network featuring 8 isolated resistors, each with a 1.5kR resistance and 5% tolerance. This molded component utilizes a bussed circuit type and is housed in a 1206 (3216 metric) case. Operating across a temperature range of -55°C to 125°C, it offers 31mW power per element and 25V DC rated voltage. The component is lead-free, RoHS compliant, and features tin, matte contact plating with a 0.64mm terminal pitch.
CTS 746X101152JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | 746 |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 746X101152JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
