CTS 750-63-R1M technical specifications.
| Package/Case | SIP |
| Height | 6.15mm |
| Lead Free | Contains Lead |
| Length | 14.7mm |
| Number of Contacts | 6 |
| Packaging | Bulk |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Width | 14.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 750-63-R1M to view detailed technical specifications.
No datasheet is available for this part.