CTS 750103R10K technical specifications.
| Package/Case | SIP |
| Height | 6.15mm |
| Lead Free | Contains Lead |
| Length | 24.8mm |
| Number of Contacts | 10 |
| Number of Elements | 5 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Width | 24.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 750103R10K to view detailed technical specifications.
No datasheet is available for this part.