CTS 752091104GPTR technical specifications.
| Package/Case | Molded |
| Depth | 2.03mm |
| Lead Free | Lead Free |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 25V |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 752091104GPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.