
Bussed resistor network featuring thick film technology, offering 8 resistors with a total of 9 elements. Each resistor provides 100k Ohm resistance with a 2% tolerance and 1.3W total power dissipation, or 80mW per element. Operating across a temperature range of -55°C to 125°C, this surface mount component utilizes a molded package with tin, matte contact plating and a 1.27mm terminal pitch. The single-row termination and 25V working voltage make it suitable for various electronic applications.
CTS 752091104GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 2.03mm |
| Lead Free | Lead Free |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 9 |
| Number of Resistors | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Power Per Element | 80mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 752091104GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
