Surface mount resistor network featuring 8 isolated resistors, each with a 680 Ohm resistance and 2% tolerance. This bussed circuit type component operates within a -55°C to 125°C temperature range and offers 80mW power per element. The molded package, measuring 0.515 inches in length, 0.08 inches in width, and 0.1 inches in height, utilizes tin, matte contact plating and a 1.27mm terminal pitch. Lead-free and RoHS compliant, this component is supplied on tape and reel.
CTS 752091681GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.515inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 752091681GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.