CTS 752101101GP technical specifications.
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 9 |
| Packaging | Bulk |
| Power Per Element | 80mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 752 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752101101GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.