CTS 752123102GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 2.03mm |
| Length | 16.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752123102GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.