CTS 752123332G technical specifications.
| Circuit Type | Isolated |
| Height | 0.1inch |
| Lead Free | Contains Lead |
| Length | 0.665inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Resistors | 6 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Per Element | 160mW |
| Resistance | 3.3kR |
| RoHS Compliant | No |
| Series | 752 |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 25V |
| Width | 0.08inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 752123332G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.