CTS 752125131APTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Length | 16.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 20 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 752125131APTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.