CTS 752125191APTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Number of Elements | 12 |
| Power Dissipation | 1.7W |
| Power Per Element | 80mW |
| Resistance | 190R |
| RoHS Compliant | Yes |
| Series | 752 |
| Tolerance | 2% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 752125191APTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.