CTS 752163103GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 11.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 16 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Power Per Element | 160mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 752 |
| Terminal Pitch | 1.27mm |
| Termination | Dual Row |
| Tolerance | 2% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 752163103GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
