Surface mount resistor network featuring a bussed circuit type with 16 resistors and 18 elements. Offers a resistance of 5.6kR with a 2% tolerance and a power dissipation of 1.5W. Operates across a temperature range of -55°C to 125°C with a working voltage of 25V. Molded package with tin, matte contact plating, and a terminal pitch of 1.27mm. Lead-free and RoHS compliant.
CTS 752181562GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Depth | 2.03mm |
| Lead Free | Lead Free |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 18 |
| Number of Resistors | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Dual Row |
| Tolerance | 2% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 752181562GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.