CTS 753091101GTR technical specifications.
| Circuit Type | Bussed |
| Height | 0.095inch |
| Lead Free | Contains Lead |
| Length | 0.27inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 40mW |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 753 |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 25V |
| Width | 0.08inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 753091101GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.