CTS 753101102GP technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Matte |
| Length | 7.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.64mm |
| Termination | Single Row |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 753101102GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.