CTS 753121272GP technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 12 |
| Number of Resistors | 11 |
| Packaging | Bulk |
| Power Dissipation | 820mW |
| Power Per Element | 40mW |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | 753 |
| Terminal Pitch | 0.64mm |
| Termination | Single Row |
| Tolerance | 2% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 753121272GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.