CTS 753181103FPTR7 technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 753 |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 753181103FPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.