Surface mount resistor network featuring 16 isolated 10kΩ resistors within an 18-pin molded package. This bussed circuit configuration offers a 2% tolerance and a power dissipation of 640mW, with 40mW per element. Operating across a temperature range of -55°C to 125°C, it utilizes tin, matte contact plating and a 0.64mm terminal pitch. Designed for lead-free and RoHS compliant applications, this component is supplied on tape and reel.
CTS 753181103GPTR7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Matte |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Length | 0.27inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Elements | 18 |
| Number of Resistors | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Power Per Element | 40mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 753 |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 25V |
| Width | 0.08inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 753181103GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.