CTS 760-1-R1.2K technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Height | 0.105inch |
| Length | 0.75inch |
| Mount | Through Hole |
| Number of Resistors | 13 |
| Packaging | Rail/Tube |
| Power Per Element | 150mW |
| Resistance | 1.2kR |
| Series | 760 |
| Tolerance | 2% |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 760-1-R1.2K to view detailed technical specifications.
No datasheet is available for this part.